Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

R69ZOV271RA160

Maida/Songtian

Metal Oxide Varistor - HC Series - 12mm - 270VAC - 10000A Imax - Square (01-1930)

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Bulk Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Metal Oxide Varistor - HC Series - 12mm - 270VAC - 10000A Imax - Square (01-1930)
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Maida/Songtian
  • Codice componente:
    R69ZOV271RA160
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • Varistor Voltage:
    424 V
  • Clamping Voltage:
    710 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    14.38 x 7.47 x 17.55 mm
  • Maximum AC Voltage Rating:
    270 V
  • Maximum DC Voltage Rating:
    360 V
  • Maximum Surge Current:
    6000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.62 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 131
Spedizione oggi, if you order in
18 Weeks Può spedire 4/1/25
Aggiungi al carrello
QTÀ
Prezzo unitario
1
€1.7735
25
€1.6476
100
€0.9854
500
€0.2437
1.000
€0.2215
1.600
€0.2084
3.200 +
€0.2004
Click for Quote
Login per sbloccare prezzi speciali
Item may be subject to tariff fee if shipping within the United States