Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

TMCFF5SA2040Y

Littelfuse/C&K

Miniature Snap-acting Switch

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Bag Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Miniature Snap-acting Switch
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Littelfuse/C&K
  • Codice componente:
    TMCFF5SA2040Y
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Thermoplastic/Roller Lever
  • Contact Rating @ Voltage:
    1@125VAC 30VDC A
  • Maximum Movement Differential:
    0.64 mm
  • Operating Force:
    0.29 N
  • Termination Style:
    Quick Connect
  • Dimension:
    41.3 x 10.2 x 26.76 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
L'ordine minimo:
5
10 Weeks Può spedire 1/29/25
Ordine in sospeso
QTÀ
Prezzo unitario
5
€7.838
25
€6.580
100
€6.091
250
€5.821
500
€4.595
1.000
€4.480
2.500
€3.992
5.000 +
€3.929
Click for Quote
Login per sbloccare prezzi speciali