Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

TFCGF5SP004AC

Littelfuse/C&K

Miniature Snap-acting Switch

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Bag Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Miniature Snap-acting Switch
Search Keywords: TFCGF5SP004AC
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Littelfuse/C&K
  • Codice componente:
    TFCGF5SP004AC
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Thermoplastic/Pin Plunger
  • Contact Rating @ Voltage:
    1@125VAC 30VDC A
  • Maximum Movement Differential:
    0.25 mm
  • Operating Force:
    0.74 N
  • Termination Style:
    Quick Connect
  • Dimension:
    39.7 x 10.2 x 20.27 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
L'ordine minimo:
5
8 Weeks Può spedire 1/15/25
Ordine in sospeso
QTÀ
Prezzo unitario
5
€12.050
25
€10.918
50
€10.430
100
€10.128
250
€9.578
500
€7.199
1.000 +
€7.085
Click for Quote
Login per sbloccare prezzi speciali