Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

LCGDL9T23EC

Littelfuse/C&K

Subminiature Precision Snap-acting Switch

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Tray Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Subminiature Precision Snap-acting Switch
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Littelfuse/C&K
  • Codice componente:
    LCGDL9T23EC
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Thermoplastic Polyester/Simulated Roller Lever
  • Contact Rating @ Voltage:
    248.57 A
  • Maximum Movement Differential:
    1.57 mm
  • Operating Force:
    0.15 N
  • Termination Style:
    Solder
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ per Qtà fuori stock:
40
16 Weeks Può spedire 3/12/25
Ordine in sospeso
QTÀ
Prezzo unitario
40
€11.240
80
€8.425
120
€7.864
160 +
€7.708
Click for Quote
Login per sbloccare prezzi speciali