Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

RJ2S-CL-D24

IDEC Corporation

Electromechanical Relay 24VDC 1.08KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Electromechanical Relay 24VDC 1.08KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay
Search Keywords: RJ2SCLD24
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    IDEC Corporation
  • Codice componente:
    RJ2S-CL-D24
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    8 A
  • Mounting:
    Socket
  • Termination Style:
    0.187Quick Connect & PC P in
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    1.08 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 351
Può essere spedito immediatamente
L'ordine minimo:
5
6 Weeks Può spedire 12/30/24
Aggiungi al carrello
QTÀ
Prezzo unitario
5
€11.569
25
€10.317
50
€9.785
100
€9.253
250
€8.805
500
€7.939
1.000 +
€7.855
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5