Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

HAFBLF0100C4AX5

Honeywell

Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Mount, 0 SCCM to ...

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Mount, 0 SCCM to 100 SCCM Flow Range, Digital I²C Address: 0x49, 5 Vdc Supply Voltage
Search Keywords: HAFBLF0100C4AX5
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Honeywell
  • Codice componente:
    HAFBLF0100C4AX5
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    9026802000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Sensor Type:
    Mass
  • Maximum Operating Supply Voltage:
    5.5 V
  • Medium:
    Air,Gas
  • Output Voltage:
    I²C
  • Mounting:
    Screw
  • Typical Operating Supply Voltage:
    5 V
  • Flow Range:
    ±100 SCCM
  • Operating Temperature:
    -20 to 70 °C
  • Dimension:
    43 x 20 x 20 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 11
Può essere spedito immediatamente
Aggiungi al carrello
QTÀ
Prezzo unitario
1
€203.300
5
€168.985
8
€165.942
15
€163.455
23
€161.009
30 +
€158.585
Click for Quote
Login per sbloccare prezzi speciali