Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

35-3740-BU

GC Electronics

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC Bulk

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC Bulk
Search Keywords: 353740BU
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    GC Electronics
  • Codice componente:
    35-3740-BU
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    16@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Red
  • Bezel Color:
    N/A
  • Illumination:
    Red,Neon Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 26
Spedizione oggi, if you order in
L'ordine minimo:
10
multiplo:
10
3 Weeks Può spedire 12/17/24
Aggiungi al carrello
QTÀ
Prezzo unitario
10
€2.418
20
€2.297
40
€2.182
80
€2.073
100
€1.831
250 +
€1.696
Click for Quote
Login per sbloccare prezzi speciali
Packaged Differently
in magazzino:
39
L'ORDINE MINIMO:
10