Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

14-624-4L89

GC Electronics

Twisted Pair Cable 4Conductors 24AWG 304.8m Bare Copper Box

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Twisted Pair Cable 4Conductors 24AWG 304.8m Bare Copper Box
Search Keywords: 146244L89
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    GC Electronics
  • Codice componente:
    14-624-4L89
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    4
  • Conductor Material:
    Bare Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Twisted Pair Cable
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 3
Può essere spedito immediatamente
Aggiungi al carrello
QTÀ
Prezzo unitario
1
€134.218
5
€126.274
10
€116.148
25 +
€106.860
Click for Quote
Login per sbloccare prezzi speciali