Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

DR30D0L-M3W

Fuji Electric

Switch Indicators 220VAC LED Round Screw Panel Mount with Threads

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Switch Indicators 220VAC LED Round Screw Panel Mount with Threads
Search Keywords: DR30D0LM3W
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Fuji Electric
  • Codice componente:
    DR30D0L-M3W
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8205595560
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Bezel Shape:
    Round
  • Bezel Color:
    N/A
  • Lens Shape:
    Round Dome
  • Lens Color:
    White
  • Light Source:
    LED
  • Light Source Color:
    N/A
  • Typical Operating Voltage:
    220 VAC
  • Typical Operating Current:
    N/A
  • Terminal Type:
    Screw
  • Family:
    DR30
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 1
Può essere spedito immediatamente
6 Weeks Può spedire 1/6/25
Aggiungi al carrello
QTÀ
Prezzo unitario
1
€39.394
5
€35.417
10
€34.882
25
€33.497
50
€31.797
100
€31.314
250 +
€30.632
Click for Quote
Login per sbloccare prezzi speciali