Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

1210CMF-201X-04

Fastron

Ethernet Common Mode Filter Chip Inductor - 200uH - 200mA - DCR: 4.5Ω

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Reel Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Ethernet Common Mode Filter Chip Inductor - 200uH - 200mA - DCR: 4.5Ω
Search Keywords: 1210CMF201X04
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Fastron
  • Codice componente:
    1210CMF-201X-04
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8504508000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2200
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
L'ordine minimo:
2200
multiplo:
2200
9 Weeks Può spedire 1/6/25
Ordine in sospeso
QTÀ
Prezzo unitario
2.200
€0.4337
4.400
€0.4159
6.600
€0.4097
8.800
€0.4035
11.000
€0.3974
15.400
€0.3915
26.400 +
€0.3856
Click for Quote
Login per sbloccare prezzi speciali