Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

SG-8018CE7.8700M-TJHSA0

Epson America

SG-8018CE 7.8700M-TJHSA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 1K TR

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
SG-8018CE 7.8700M-TJHSA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 1K TR
Search Keywords: SG8018CE78700MTJHSA0
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Epson America
  • Codice componente:
    SG-8018CE7.8700M-TJHSA0
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    854160
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
L'ordine minimo:
1000
multiplo:
1000
16 Weeks Può spedire 2/24/25
Ordine in sospeso
QTÀ
Prezzo unitario
1.000
€0.589
3.000
€0.540
5.000
€0.532
8.000
€0.524
10.000
€0.516
15.000
€0.508
25.000 +
€0.501
Click for Quote
Login per sbloccare prezzi speciali