Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Tubeaxial Fan - 12VDC - Square 50mm L x 50mm H - Sintec Bearing - 11.8 CFM (0.330m³/min) - 30.0dB(A) - 1 W - 5000 RPM - 3 Wire ...

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Box Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Tubeaxial Fan - 12VDC - Square 50mm L x 50mm H - Sintec Bearing - 11.8 CFM (0.330m³/min) - 30.0dB(A) - 1 W - 5000 RPM - 3 Wire Leads.
Search Keywords: 512F2
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    ebm-papst
  • Codice componente:
    512F/2
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8414596590
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    50 x 50 x 15 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    0.8 W
  • Maximum Airflow:
    11.8 CFM
  • Noise Level:
    30 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 494
Spedizione oggi, if you order in
Manufacturer Stock:
8 Può spedire
11 Weeks Può spedire 2/4/25
Aggiungi al carrello
QTÀ
Prezzo unitario
1
€24.896
10
€19.667
25
€18.586
50
€17.869
100
€17.225
250
€16.486
500 +
€15.925
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5