Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

LL3301BF065QJ

E-Switch

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 0.64N SMD Bag

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 0.64N SMD Bag
Search Keywords: LL3301BF065QJ
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    E-Switch
  • Codice componente:
    LL3301BF065QJ
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Dimension:
    6 x 6.6 x 9.8 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    0.64 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal Location:
    N/A
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
L'ordine minimo:
50
15 Weeks Può spedire 3/10/25
Ordine in sospeso
QTÀ
Prezzo unitario
50
€0.6482
750
€0.3786
1.500
€0.3730
3.000
€0.3214
5.250
€0.3166
10.500
€0.3031
15.000
€0.2986
25.500 +
€0.2940
Click for Quote
Login per sbloccare prezzi speciali
Item may be subject to tariff fee if shipping within the United States