Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

AFB0612HHB-R00

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 17.3CFM 35dB 60 X 60 X 15mm

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
DC Fan Axial Ball Bearing 12V 7V to 13.8V 17.3CFM 35dB 60 X 60 X 15mm
Search Keywords: AFB0612HHBR00
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Delta Fans
  • Codice componente:
    AFB0612HHB-R00
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8414591500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    60 x 60 x 15 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    1.44 W
  • Maximum Airflow:
    17.3 CFM
  • Noise Level:
    35 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wire
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 95
Può essere spedito immediatamente
L'ordine minimo:
2
Aggiungi al carrello
QTÀ
Prezzo unitario
2
€19.655
25
€17.955
53
€17.053
105
€10.599
158
€8.364
210 +
€8.196
Click for Quote
Login per sbloccare prezzi speciali