Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

AFB03512HA-A

Delta Fans

DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 5.5CFM 22dB (35 X 35 X 10mm)

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued & Replaced
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 5.5CFM 22dB (35 X 35 X 10mm)
Search Keywords: AFB03512HAA
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Delta Fans
  • Codice componente:
    AFB03512HA-A
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8414599080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    576
  • Category:
    DC Fan
  • Dimension:
    35 x 35 x 10 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    1.08 W
  • Maximum Airflow:
    5.5 CFM
  • Noise Level:
    22 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 750
Può essere spedito immediatamente
L'ordine minimo:
3
Aggiungi al carrello
QTÀ
Prezzo unitario
3
€11.127
25
€9.317
50
€8.594
100
€7.013
576
€6.501
1.000
€6.437
1.500 +
€6.373
Click for Quote
Login per sbloccare prezzi speciali
Sostituzione suggerita
AFB03512HA-C
AFB03512HA-C
Visualizza prodotto
Axial Square-35mm L x 35mm H x10 mm W 12VDC 2 Wire Leads
CUSTOMERS ALSO BOUGHT
5