Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

PEM1-S12-S15-S

CUI Inc.

1 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15 Vdc ...

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Imballaggio
Certificate of Compliance Guarantee
Descrizione +
1 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15 Vdc, 0.067 A, 1 W, 10.8~13.2 Vdc Input Range
Search Keywords: PEM1S12S15S
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    CUI Inc.
  • Codice componente:
    PEM1-S12-S15-S
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    10.8 to 13.2Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    15 VDC
  • Output Current:
    0.067 A
  • Output Power:
    1 W
  • Mounting:
    Through Hole
  • Type:
    Step Up4409
  • Dimension:
    19.5 x 6 x 94388mmmm
  • Output Type:
    Fixed4399
  • Family:
    PEM1-S
Tools/3D Models +
Contact for Pricing
Attualmente non esiste alcun prezzo per questo articolo. Fai clic qui sotto per richiedere il listino prezzi. Riceverai un preventivo via e-mail entro 24-48 ore.
Richiedi il listino prezzi
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 170
Può essere spedito immediatamente
Item may be subject to tariff fee if shipping within the United States
Sostituzione suggerita
PCN1-S12-S15-S
PCN1-S12-S15-S
Visualizza prodotto
1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8