Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Aluminum Electrolytic Capacitor - 560uF ±20% - 200V - 105°C - Through Hole Snap-In - 40mm x 22mm Dia.
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
2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Res Wirewound Trimmer 10K Ohm 5% 1W 25(Elec)Turn 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-H...
Barrier Block - 8 Circuits - 16 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AW...
Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole
Uninterruptible power supply with IQ technology for DIN rail mounting - input: 24 V DC - o...