Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

6-569542-3

CommScope

Modular Plug Kit - 8P/8C - Unshielded - Flat Oval - 8.89 mm Max Cable Jack OD - 8-Position

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Modular Plug Kit - 8P/8C - Unshielded - Flat Oval - 8.89 mm Max Cable Jack OD - 8-Position
Search Keywords: 65695423
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    CommScope
  • Codice componente:
    6-569542-3
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    0.75 A
  • Operating Temperature:
    -10 to 60 °C
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ per Qtà fuori stock:
250
4 Weeks Può spedire 12/23/24
Ordine in sospeso
QTÀ
Prezzo unitario
250
€1.805
500
€1.354
750
€1.259
1.000 +
€1.238
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5