Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

EKMH630VSN103MA50S

Chemi-Con

Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.025 Ohm 4400mA 2000h 105°C

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.025 Ohm 4400mA 2000h 105°C
Search Keywords: EKMH630VSN103MA50S
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Chemi-Con
  • Codice componente:
    EKMH630VSN103MA50S
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    10000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    35 x 50 mm
  • Termination Style:
    Snap-In
  • Voltage:
    63 VDC
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
L'ordine minimo:
5
14 Weeks Può spedire 2/24/25
Ordine in sospeso
QTÀ
Prezzo unitario
5
€5.727
25
€4.538
200
€3.776
400
€3.714
600
€3.276
1.000
€3.223
2.600
€2.973
5.000 +
€2.931
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5