Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

MPI002/RP/GN

Bulgin Limited

Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Solder Tag Bulk

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Solder Tag Bulk
Search Keywords: MPI002RPGN
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Bulgin Limited
  • Codice componente:
    MPI002/RP/GN
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount13759
  • Pole Throw Configuration:
    SPST13761
  • Bushing Type:
    Threaded13741
  • Switch Configuration:
    N.O.13768
  • Contact Rating @ Voltage:
    0.0513752A@24VDC
  • Actuator Style:
    Flush Round Button13737
  • Illumination:
    Green,LED
  • Terminal Type:
    Solder Tag13770
  • Body Orientation:
    Straight13740
  • Dimension:
    22mm x 25.7mm x 34.213763mm
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
L'ordine minimo:
10
18 Weeks Può spedire 3/28/25
Ordine in sospeso
QTÀ
Prezzo unitario
10
€23.997
25
€22.798
100
€21.653
500
€20.581
1.000
€20.160
5.000 +
€19.750
Click for Quote
Login per sbloccare prezzi speciali