Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

MH2029-070Y

Bourns

Ferrite Beads High Current Chip 7Ohm 25% 100MHz 3A 30mOhm DCR 0805 T/R

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Reel Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Ferrite Beads High Current Chip 7Ohm 25% 100MHz 3A 30mOhm DCR 0805 T/R
Search Keywords: MH2029070Y
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Bourns
  • Codice componente:
    MH2029-070Y
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8504509000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Impedance:
    7 Ohm
  • Family:
    MH
  • Case Size:
    0805
  • Dimension:
    2.2 x 1.4 x 1.1mm mm
  • Maximum DC Current:
    3 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 4.000
Può essere spedito immediatamente
L'ordine minimo:
4000
multiplo:
4000
12 Weeks Può spedire 2/17/25
Aggiungi al carrello
QTÀ
Prezzo unitario
4.000
€0.0239
12.000
€0.0225
28.000
€0.0215
52.000
€0.0209
100.000
€0.0197
152.000
€0.0194
252.000
€0.0189
500.000 +
€0.0185
Click for Quote
Login per sbloccare prezzi speciali
Item may be subject to tariff fee if shipping within the United States