Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

0680H0630-01

Bel Fuse

SMD Fuse - 630mA - Slow Blow - 125VAC/VDC - -55°C to 125°C - 2410

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
SMD Fuse - 630mA - Slow Blow - 125VAC/VDC - -55°C to 125°C - 2410
Search Keywords: 0680H063001
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Bel Fuse
  • Codice componente:
    0680H0630-01
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
L'ordine minimo:
1000
multiplo:
1000
8 Weeks Può spedire 1/21/25
Ordine in sospeso
QTÀ
Prezzo unitario
1.000
€0.3305
3.000
€0.3023
5.000
€0.2898
8.000
€0.2855
10.000
€0.2812
15.000
€0.2770
25.000
€0.2474
50.000 +
€0.2437
Click for Quote
Login per sbloccare prezzi speciali