Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software

0659R2000-12

Bel Fuse

Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus

+ see all

ACCESSORI Notify Me

RoHS Compliant
BULK Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Search Keywords: 0659R200012
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Bel Fuse
  • Codice componente:
    0659R2000-12
  • Alias/AKA:
    5HT2-R
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 12.611
Spedizione oggi, if you order in
L'ordine minimo:
100
11 Weeks Può spedire 2/11/25
Aggiungi al carrello
QTÀ
Prezzo unitario
100
€0.3698
500
€0.3006
3.000
€0.2843
5.000
€0.2348
8.000
€0.2312
25.000
€0.2277
50.000 +
€0.2244
Click for Quote
Login per sbloccare prezzi speciali
Item may be subject to tariff fee if shipping within the United States