Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

MR210C2NBB

APEM Inc.

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC 186.42VA

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC 186.42VA
Search Keywords: MR210C2NBB
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    APEM Inc.
  • Codice componente:
    MR210C2NBB
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    186.42@(CSA/UL) A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
L'ordine minimo:
25
12 Weeks Può spedire 2/14/25
Ordine in sospeso
QTÀ
Prezzo unitario
25
€1.914
100
€1.250
400
€1.237
800
€1.225
1.200
€1.212
2.800
€1.200
5.200
€1.188
7.600 +
€1.176
Click for Quote
Login per sbloccare prezzi speciali