Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

AZ9731-1C-12DC1ED2

American Zettler

40AMP Mini-ISO Automotive Relay 12VDC coil SPDT

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
BOX Imballaggio
Certificate of Compliance Guarantee
Descrizione +
40AMP Mini-ISO Automotive Relay 12VDC coil SPDT
Search Keywords: AZ97311C12DC1ED2
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    American Zettler
  • Codice componente:
    AZ9731-1C-12DC1ED2
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    40A (NO) / 30A (NC)
  • Coil Voltage:
    12 VDC
  • Coil Current:
    133.33 mA
  • Coil Resistance:
    90 Ohm
  • Coil Suppression:
    Diode
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    7.8 VDC
  • Must Release Voltage:
    1.8 VDC
  • Operate Time:
    7 ms
  • Seal:
    Sealed
  • Mounting:
    Bracket Mount
  • Termination Style:
    Quick Connect
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 190
Può essere spedito immediatamente
L'ordine minimo:
10
9 Weeks Può spedire 12/17/24
Aggiungi al carrello
QTÀ
Prezzo unitario
10
€2.515
100
€1.867
400
€1.677
800
€1.561
1.200
€1.508
2.800
€1.481
5.200
€1.454
7.600 +
€1.439
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5