Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

3053-YELLOW-GREEN-1000

Alpha Wire

Hook-up Wire 20AWG 1.8mm Tinned Copper - Yellow/Green 300VAC - 304.8m (1000ft)/Spool

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Hook-up Wire 20AWG 1.8mm Tinned Copper - Yellow/Green 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 3053YELLOWGREEN1000
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Alpha Wire
  • Codice componente:
    3053-YELLOW-GREEN-1000
  • Alias/AKA:
    3053-YG001
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    20 AWG
  • Bunch Stranding:
    10x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.8 mm
  • Maximum Voltage Rating:
    300 VAC
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    Yellow/Green
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks Può spedire 1/27/25
Ordine in sospeso
QTÀ
Prezzo unitario
1
€231.571
3
€228.098
5
€224.677
10
€221.308
25 +
€216.134
Click for Quote
Login per sbloccare prezzi speciali