Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

S201UDC-K30

ABB

ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER
Search Keywords: S201UDCK30
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    ABB
  • Codice componente:
    S201UDC-K30
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536200040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature2867
  • Voltage Rating:
    1252868VAC,602868VDC
  • Number of Poles:
    12860
  • Current Rating:
    30 A
  • Terminal Design:
    Screw2865
  • Operating Temperature:
    -25 to 55 °C
  • Mounting:
    DIN Rail2859
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 4
Può essere spedito immediatamente
6 Weeks Può spedire 1/3/25
Aggiungi al carrello
QTÀ
Prezzo unitario
1
€104.090
5
€84.855
10
€78.896
25
€73.178
50
€69.120
100
€65.063
250 +
€64.086
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5