Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

EEE-HA1E100R

Panasonic

Cap Aluminum Lytic 10uF 25V 20% (5 X 5.4mm) SMD 28mA 1000h 105°C Automotive T/R

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Reel Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.4mm) SMD 28mA 1000h 105°C Automotive T/R
Search Keywords: EEEHA1E100R
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Panasonic
  • Codice componente:
    EEE-HA1E100R
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    5 x 5.4 mm
  • Termination Style:
    N/R
  • Voltage:
    25 VDC
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 25.000
Può essere spedito immediatamente
L'ordine minimo:
1000
multiplo:
1000
21 Weeks Può spedire 4/14/25
Aggiungi al carrello
QTÀ
Prezzo unitario
1.000
€0.0938
3.000
€0.0750
8.000
€0.0720
25.000
€0.0682
50.000
€0.0673
100.000
€0.0658
150.000
€0.0648
250.000 +
€0.0638
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5