Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

ECA-0JM102BJ

Panasonic

Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 5mm 580mA 2000h 85°C Automotive Ammo

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Box Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 5mm 580mA 2000h 85°C Automotive Ammo
Search Keywords: ECA0JM102BJ
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Panasonic
  • Codice componente:
    ECA-0JM102BJ
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    6.3 VDC
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 9.006
Può essere spedito immediatamente
L'ordine minimo:
1000
multiplo:
1000
21 Weeks Può spedire 4/14/25
Aggiungi al carrello
QTÀ
Prezzo unitario
1.000
€0.0863
3.000
€0.0680
8.000
€0.0650
25.000
€0.0614
50.000
€0.0605
100.000
€0.0590
150.000
€0.0581
250.000 +
€0.0573
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5