Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Signal Relay 48VDC 1A DPDT(14x9x5)mm THT

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Tube Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Signal Relay 48VDC 1A DPDT(14x9x5)mm THT
Search Keywords: TQ248V
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Panasonic Electronic Components
  • Codice componente:
    TQ2-48V
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    14 x 9 x 5 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    6.25 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 2.000
Spedizione oggi, if you order in
su ordine:
2.000   Può spedire 7/21/25
L'ordine minimo:
50
multiplo:
50
40 Weeks Può spedire 7/22/25
Aggiungi al carrello
QTÀ
Prezzo unitario
50
€2.590
100
€2.508
250
€2.379
500
€2.342
1.000
€2.305
2.500
€2.269
5.000
€2.232
7.500 +
€2.204
Click for Quote
Login per sbloccare prezzi speciali
Older Equivalent
TQ2E-48V
TQ2E-48V
Visualizza prodotto
Electromechanical Relay 48VDC 7.68KOhm 1A DPDT (14x9x5)mm THT Ge
CUSTOMERS ALSO BOUGHT
5