Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Power Relay 9VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
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
Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole C-Grid® Tray
Res Wirewound 1K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Cap Aluminum Lytic 270uF 35V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Automotive Bulk
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bag