Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Relays 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Bulk Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Relays 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Search Keywords: CB1FRM12V
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Panasonic Electronic Components
  • Codice componente:
    CB1F-R-M-12V
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    40A (NO) / 30A (NC)
  • Coil Voltage:
    12 VDC
  • Coil Current:
    134 mA
  • Coil Resistance:
    89.5 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    7 VDC
  • Must Release Voltage:
    4.2 VDC
  • Operate Time:
    15 ms
  • Seal:
    Flux Resistant
  • Mounting:
    Bracket Mount
  • Termination Style:
    0.25 Quick Connect
  • Dimension:
    30 x 22 x 52 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Carton
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 321
Spedizione oggi, if you order in
L'ordine minimo:
50
multiplo:
50
24 Weeks Può spedire 5/6/25
Aggiungi al carrello
QTÀ
Prezzo unitario
50
€4.064
100
€3.815
250
€3.368
500
€3.160
1.000
€2.952
2.500
€2.911
5.000
€2.869
7.500 +
€2.827
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5