Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Tube Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube
Search Keywords: AQY414EH
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Panasonic Electronic Components
  • Codice componente:
    AQY414EH
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8541409500
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    400 V
  • Maximum Output Current:
    0.12 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form B
  • Dimension:
    4.78 x 6.4 x 3.2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 1.382
Può essere spedito immediatamente
L'ordine minimo:
5
26 Weeks Può spedire 5/19/25
Aggiungi al carrello
QTÀ
Prezzo unitario
5
€3.589
50
€2.744
100
€2.442
300
€2.275
500
€2.129
1.000
€1.909
2.500
€1.889
5.000 +
€1.857
Click for Quote
Login per sbloccare prezzi speciali
Packaged Differently
in magazzino:
1.000
L'ORDINE MINIMO:
5
Possible Replacement
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP SMD T/R
in magazzino:
1.000
L'ORDINE MINIMO:
250