Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Power Relay 12VDC 31A SPST-NO(30.1x15.7x23.3)mm THT

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
BOX Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Power Relay 12VDC 31A SPST-NO(30.1x15.7x23.3)mm THT
Search Keywords: ALFG2PF12
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Panasonic Electronic Components
  • Codice componente:
    ALFG2PF12
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536410020
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 380
Spedizione oggi, if you order in
L'ordine minimo:
5
32 Weeks Può spedire 5/26/25
Aggiungi al carrello
QTÀ
Prezzo unitario
5
€5.584
50
€3.671
100
€3.122
250
€3.048
500
€2.957
1.000
€2.911
2.500
€2.865
5.000 +
€2.829
Click for Quote
Login per sbloccare prezzi speciali
Older Equivalent
JTN1AS-PA-F-DC12V
JTN1AS-PA-F-DC12V
Visualizza prodotto
Power Relay 12VDC 30A SPST-NO(31.9x26.9x20.2)mm THT Automotive
Possible Replacement
Relays 12VDC 144Ohm 30A SPST-NO (31.9x26.9x20.2)mm THT General Purpose Relay
in magazzino:
5.189
L'ORDINE MINIMO:
50
CUSTOMERS ALSO BOUGHT
5