Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

G5LA-14-E-DC24

Omron Electronics

Electromechanical Relay 24VDC 1.6KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Electromechanical Relay 24VDC 1.6KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
Search Keywords: G5LA14EDC24
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Omron Electronics
  • Codice componente:
    G5LA-14-E-DC24
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    1.6 KOhm
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 3
Può essere spedito immediatamente You may purchase in-stock quantity up to 3
L'ordine minimo:
10
Available in less than min:
3
Aggiungi al carrello
QTÀ
Prezzo unitario
1
€3.996
10
€3.633
25
€3.455
50
€1.974
100
€1.155
250
€1.029
500
€0.945
1.000 +
€0.914
Click for Quote
Login per sbloccare prezzi speciali
Item may be subject to tariff fee if shipping within the United States