Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Relay SSR 50mA 1.3V DC-IN 0.1A 350V AC/DC-OUT 8-Pin PDIP

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Relay SSR 50mA 1.3V DC-IN 0.1A 350V AC/DC-OUT 8-Pin PDIP
Search Keywords: G3VM355C
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Omron Electronics
  • Codice componente:
    G3VM-355C
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    350 V
  • Maximum Output Current:
    0.1 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1 - 1.3 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A,1 Form B
  • Dimension:
    9.66 x 6.4 x 3.65 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 49
Può essere spedito immediatamente You may purchase in-stock quantity up to 49
L'ordine minimo:
50
Available in less than min:
49
multiplo:
50
Aggiungi al carrello
QTÀ
Prezzo unitario
1
€8.334
50
€7.577
100
€6.087
150
€4.922
200
€4.691
250
€4.512
500
€4.397
1.000 +
€4.282
Click for Quote
Login per sbloccare prezzi speciali