Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Flash Card 128M-byte Flash Memory Card
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
III+ PIN,SOLTAB,TIN,LP
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
23-37 RECEPT STD SEX
PCB Terminal - 6.35mm x 0.81mm - 0.25" x 0.032" - Brass - 3.3 mm - Tin.
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC