Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 5-lead SOT-23 - Tape&Reel

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 5-lead SOT-23 - Tape&Reel
Search Keywords: MCP6041TIOT
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Microchip Technology
  • Codice componente:
    MCP6041T-I/OT
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    MCP6041
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Maximum Operating Supply Voltage:
    6 V
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Bias Current:
    N/A
  • Maximum Input Offset Voltage:
    3@5.5V mV
  • Dimension:
    2.9 x 1.6 x 1.39562mm(Max)mm
  • Manufacturer Type:
    General Purpose Amplifier9564
Tools/3D Models +
risorse +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 103.871
Può essere spedito immediatamente
Manufacturer Stock:
132.000 Può spedire
L'ordine minimo:
500
4 Weeks Può spedire 12/23/24
Aggiungi al carrello
QTÀ
Prezzo unitario
500
€0.566
1.000
€0.557
3.000
€0.549
6.000
€0.541
9.000
€0.533
12.000
€0.525
15.000
€0.517
27.000 +
€0.509
Click for Quote
Login per sbloccare prezzi speciali
Packaged Differently
in magazzino:
6.000
L'ORDINE MINIMO:
500