Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Voltage Reference - Precision - Series - Fixed - 2.5V - 8mA - SOT-23-3 - 3-Pin.

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Voltage Reference - Precision - Series - Fixed - 2.5V - 8mA - SOT-23-3 - 3-Pin.
Search Keywords: MCP1525TITT
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Microchip Technology
  • Codice componente:
    MCP1525T-I/TT
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Temperature Coefficient:
    50 ppm/°C
  • Mounting:
    Surface Mount
  • Family:
    MCP1525
  • Maximum Output Current:
    8(Typ) mA
  • Initial Accuracy:
    1 %
  • Maximum Input Voltage:
    7 V
  • Load Regulation:
    1.3 mV/ mA
  • Line Regulation:
    350 uV/V
  • Dimension:
    2.9 x 1.3 x 0.95 mm
Tools/3D Models +
risorse +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 44.500
Spedizione oggi, if you order in
Manufacturer Stock:
78.000 Può spedire
L'ordine minimo:
500
4 Weeks Può spedire 12/16/24
Aggiungi al carrello
QTÀ
Prezzo unitario
500
€0.777
1.000
€0.770
3.000
€0.762
6.000
€0.754
9.000
€0.747
12.000
€0.740
15.000 +
€0.732
Click for Quote
Login per sbloccare prezzi speciali
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5