Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

GST160A48-R7B

Mean Well

AC/DC Adapter - Desktop - 160 Watts: 48V @ 3.34A - IEC C320-C14 Inlet

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
AC/DC Adapter - Desktop - 160 Watts: 48V @ 3.34A - IEC C320-C14 Inlet
Search Keywords: GST160A48R7B
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Mean Well
  • Codice componente:
    GST160A48-R7B
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    Desktop Adapter
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    160 W
  • Output Voltage:
    48 VDC
  • Output Current:
    3.34 A
  • Ripple & Noise:
    240 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    VI
  • CoC Tier:
    No
  • Safety Class:
    I
  • Safety Approvals:
    BSMI, CB, CCC, CE, cUL, EAC, GS, RCM, PSE, TUV, UL
  • Efficiency:
    94(Typ) %
  • Output Connector Type:
    DIN - Cyl - 4-Pin
  • Output Connector Polarity:
    Not App
  • Output Connector Diameters:
    Not App
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.2m (47.3in)
  • AC Input Voltage:
    85 to 264
  • Minimum AC Input Voltage:
    85
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    1.00 %
  • Load Regulation:
    3.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    No
  • Thermal Protection:
    Yes
  • Operating Temperature:
    -30 to 70 °C
  • Power Indicator:
    Yes
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    3000 VAC
  • Input Connector Type:
    IEC 320-C14
  • Dimensions L x W x H:
    175.0 x 72.0 x 35.0 mm
  • Dimensions L x W x H(in):
    6.90 x 2.84 x 1.38 in
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 270
Può essere spedito immediatamente
Manufacturer Stock:
30 Può spedire
16 Weeks Può spedire 3/10/25
Aggiungi al carrello
QTÀ
Prezzo unitario
1
€52.577
5
€50.074
10
€47.779
20 +
€46.422
Click for Quote
Login per sbloccare prezzi speciali
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5