Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

ELG-150-48A

Mean Well

AC/DC LED Power Sply - Const Curr/Volt - 150.2W - Adj: 48 Vdc @ 3,130mA - Dim: No

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
AC/DC LED Power Sply - Const Curr/Volt - 150.2W - Adj: 48 Vdc @ 3,130mA - Dim: No
Search Keywords: ELG15048A
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Mean Well
  • Codice componente:
    ELG-150-48A
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8504409530
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current/Voltage
  • Output Type:
    Adjustable
  • Dimming:
    No
  • Maximum Output Power:
    150 W
  • Output Voltage Range:
    48.0 Vdc (Nom)
  • Maximum Output Current:
    3,130 mA (3.13 A)
  • Minimum AC Input Voltage:
    100
  • Maximum AC Input Voltage:
    305
  • Minimum DC Input Voltage:
    142
  • Maximum DC Input Voltage:
    431
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 90 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, EAC, RCM
  • IEC Class:
    None
  • SELV:
    No
  • LPS:
    No
  • Warranty:
    5 Years
  • Family:
    ELG-150
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 15
Può essere spedito immediatamente
16 Weeks Può spedire 3/11/25
Aggiungi al carrello
QTÀ
Prezzo unitario
1
€42.466
5
€40.380
10
€38.606
20 +
€37.562
Click for Quote
Login per sbloccare prezzi speciali
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
CLG-150-48A
CLG-150-48A
Visualizza prodotto
AC/DC LED Power Supply - Const Curr - 153.6W - Adj: 48 Vdc @ 3,2