Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
AC/DC Enclosed power supply with Dual-OUT and UPS function - Output 13.8VDC at 11.5A +13.3VDC at 0.5A - 55W - 10-Pin.
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
AC/DC Power Supply Dual-OUT 27.6V/27.1V 5A/0.5A 151.55W 10-Pin
Lever-type disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - conne...
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 2P - 15A