Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 16 POS 10.7mm Screw Panel Mount 30A

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Conn Barrier Strip 16 POS 10.7mm Screw Panel Mount 30A
Search Keywords: 672GP08
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Marathon Special Products
  • Codice componente:
    672-GP-08
  • Alias/AKA:
    0308081
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    10.7 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-16 AWG
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 261
Può essere spedito immediatamente
6 Weeks Può spedire 12/30/24
Aggiungi al carrello
QTÀ
Prezzo unitario
1
€25.146
10
€22.517
25
€22.183
50
€21.964
100
€21.744
250
€21.525
500 +
€21.317
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5