Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

RU42S-C-D24

IDEC Corporation

Electromechanical Relay 24VDC 605Ohm 3A 4PDT(21x27.5x35)mm Plug-In Universal Relay

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Electromechanical Relay 24VDC 605Ohm 3A 4PDT(21x27.5x35)mm Plug-In Universal Relay
Search Keywords: RU42SCD24
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    IDEC Corporation
  • Codice componente:
    RU42S-C-D24
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Connector
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -55 to 60 °C
  • Coil Resistance:
    605 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 149
Può essere spedito immediatamente
L'ordine minimo:
5
9 Weeks Può spedire 1/20/25
Aggiungi al carrello
QTÀ
Prezzo unitario
5
€12.498
25
€10.881
50
€10.620
100
€10.515
250
€10.411
500
€10.307
1.000 +
€10.202
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5