Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

V7-7B19D8-263

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, ENEC 10 A 250 V ...

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Tray Imballaggio
Certificate of Compliance Guarantee
Descrizione +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, ENEC 10 A 250 Vac, Additional ENEC Coverage @ 3 A Inductive 250 Vac, 32,8 mm [1.29 in] Simulated Roller Lever Actuator, 142 g [5.0 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA, ENEC
Product Highlights:
  • World-wide package size acceptance
  • Best suited for higher cost-of-failure applications
  • UL/CSA and ENEC approvals
  • Designed for 100K operations at a full load or 10M for mechanical life
  • Current rating ranges from 0.1 A to 25 A
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords: V77B19D8263
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Honeywell
  • Codice componente:
    V7-7B19D8-263
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Simulated Roller Lever
  • Contact Rating @ Voltage:
    11@277VAC A
  • Maximum Movement Differential:
    0.81 mm
  • Operating Force:
    1.39 N
  • Termination Style:
    Quick Connect
  • Dimension:
    49.66 x 10.16 x 29.24 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 4.478
Spedizione oggi, if you order in
L'ordine minimo:
5
10 Weeks Può spedire 1/28/25
Aggiungi al carrello
QTÀ
Prezzo unitario
5
€4.875
50
€3.960
200
€3.784
400
€3.628
600
€3.472
1.000
€3.420
2.600
€3.295
5.000 +
€2.474
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5