Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

392C310K

Honeywell

Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount

+ see all

Scheda dati ACCESSORI Notify Me

Non-Compliant
Discontinued
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount
Search Keywords: 392C310K
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Honeywell
  • Codice componente:
    392C310K
  • Alias/AKA:
    RV6NAYSD103A
  • Unità di misura:
    per Each
  • RoHS :
    No
  • HTS:
    8533408070
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Tur ns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    38.89 x 13.08 mm
  • Operating Temperature:
    -40 to 120 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Contact for Pricing
Attualmente non esiste alcun prezzo per questo articolo. Fai clic qui sotto per richiedere il listino prezzi. Riceverai un preventivo via e-mail entro 24-48 ore.
Richiedi il listino prezzi
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 1
Spedizione oggi, if you order in
CUSTOMERS ALSO BOUGHT
5