Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Continuous Hinge Enclosure with Clamps Type 4, 16x14x6, Gray, Mild Steel
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
Lug Terminal (13.7/0)AWG Copper 63mm Tin
Fuse Holder 30A 1000VDC/800VAC Pressure Plate DIN Rail
General Purpose Relay - DPST-NO (2 Form A) - 12VDC Coil - 30A Contact - 277VAC Switching -...
High Power PCB Relay - 2 form A (2 NO) - 24VDC Coil - 30A Contact - 600VAC Switching - Dus...
Heat Shrink Butt Splice, 16 – 14 AWG wire range, standard package.