Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

50KMT90-01-1-02N

Grayhill

Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 50KMT9001102N
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Grayhill
  • Codice componente:
    50KMT90-01-1-02N
  • Alias/AKA:
    50KMT90-01B02N
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 19
Spedizione oggi, if you order in
MOQ per Qtà fuori stock:
7
9 Weeks Può spedire 1/28/25
Aggiungi al carrello
QTÀ
Prezzo unitario
1
€53.876
5
€53.067
7
€52.269
13
€42.221
19
€40.446
25 +
€39.627
Click for Quote
Login per sbloccare prezzi speciali
Item may be subject to tariff fee if shipping within the United States