Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

14-218-2E23

GC Electronics

Speaker Wire 2Conductors 18AWG 15.24m Bare Copper 300V Spool

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Speaker Wire 2Conductors 18AWG 15.24m Bare Copper 300V Spool
Search Keywords: 142182E23
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    GC Electronics
  • Codice componente:
    14-218-2E23
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Bare Copper
  • Cable Length:
    15.24 m
  • Maximum Current Rating:
    N/A
  • Type:
    Speaker Wire
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 7
Può essere spedito immediatamente
3 Weeks Può spedire 12/16/24
Aggiungi al carrello
QTÀ
Prezzo unitario
1
€19.813
10
€17.808
25
€16.476
50
€15.269
100
€14.356
250
€13.810
500 +
€13.464
Click for Quote
Login per sbloccare prezzi speciali