Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
C&K is the leading provider of Medical Device switches. Their extensive switch portfolio is designed for quality, superior performance and long life cycles making C&K the first choice when you are designing mission critical medical devices.
SMT Tactile Switch - 2.55N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 7.7mm High - Lead Free - I ...
immediatamente
Ships
SMT Tactile Switch - 5.5N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP ...
Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 3.24N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 300000Cycles 0.98N SMD T/R
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 2N SMD Automotive T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 1.57N SMD T/R
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 150000Cycles 3N SMD Automotive T/R
Micro Mini Side Actuated Surface Mount Detect Switch
KMR611NGLFS
KMR621NGULCLFS